Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino TSX00083

Development Board, Arduino Protoshield Rev 3, Soldered Prototyping Shield For Arduino

$ 12.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino TSX00083.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+28.55%

Descriptions

Descriptions of Arduino TSX00083 provided by its distributors.

Development Board, Arduino Protoshield Rev 3, Soldered Prototyping Shield For Arduino
PROTOSHIELD, REV3, DEVELOPMENT BOARD; Accessory Type: ProtoShield Rev3; For Use With: Arduino Development Boards; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Family Name = Arduino Shield Modules / Product Type = Shield / Kit Contents = Proto Shield Rev3 / Interfaces = SPI / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 68.5 / Width mm = 53.3

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team