Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino TSX00005

Adapter Board, Arduino MKR1000 And UNO Shield Interface

$ 13.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino TSX00005.

Farnell

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-12.38%

Descriptions

Descriptions of Arduino TSX00005 provided by its distributors.

Adapter Board, Arduino MKR1000 And UNO Shield Interface
Product Type = MKR2UNO Adapter / Kit Contents = MKR2UNO Adapter Board / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 68.6 / Width mm = 53.4 / Weight g = 24
EVAL EXPANSION BOARD, UNO SHIELD; Silicon Manufacturer: -; Core Architecture: -; Core Sub-Architecture: -; Silicon Core Number: -; Silicon Family Name: -; For Use With: Arduino MKR1000 Dev Board; Kit Contents: Eval Expansion Bo

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team