Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino TSX00001

Arduino Expansion Board, Arduino Shield Kit, TSX00001 Processor, For MKR Boards
$ 4.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino TSX00001.

Farnell

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-15.63%

Descriptions

Descriptions of Arduino TSX00001 provided by its distributors.

Arduino Expansion Board, Arduino Shield Kit, TSX00001 Processor, For MKR Boards
Product Type = MKR Proto Shield / Kit Contents = MKR Proto Shield Board / Length mm = 61.5 / Width mm = 25 / Weight g = 13
PROTOTYPING SHIELD, MKR BOARD; Silicon Manufacturer: -; Core Architecture: -; Core Sub-Architecture: -; Silicon Core Number: -; Silicon Family Name: -; For Use With: Arduino MKR Boards; Kit Contents: MKR Prototyping Large Shiel

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team