Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino TPX00098

Arduino TPX00098 WisGate LoRa Gateway 16 Channels Ethernet Wi-Fi LTE
$ 240.45

Price and Stock

Inventory History

3 month trend:
+339%

Descriptions

Descriptions of Arduino TPX00098 provided by its distributors.

Arduino TPX00098 WisGate LoRa Gateway 16 Channels Ethernet Wi-Fi LTE
WISGATE EDGE LITE2, 10MBPS/DIN RAIL/WALL;
Gateways WisGate Edge Lite2 EU
Family Name = Arduino / Product Type = Gateway / Memory Size MB = 128 / Memory Type = DDR2 / Interfaces = Ethernet / Interfaces = USB / Interfaces = SD-Card / Interfaces = SIM Card / Length mm = 127 / Width mm = 66 / Height mm = 36 / Weight g = 300

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team