Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino TPX00095

Arduino TPX00095 WisGate Gateway 8 Channels Ethernet Wi-Fi Cellular
$ 737.968

Price and Stock

Inventory History

3 month trend:
+639%

Descriptions

Descriptions of Arduino TPX00095 provided by its distributors.

Arduino TPX00095 WisGate Gateway 8 Channels Ethernet Wi-Fi Cellular
WISGATE EDGE PRO, 10/100 MBPS, WALL;
Family Name = Arduino / Product Type = Gateway / Memory Size MB = 128 / Memory Type = DDR2 / Interfaces = Ethernet / Interfaces = USB / Interfaces = SD-Card / Interfaces = SIM Card / Length mm = 240 / Width mm = 80 / Height mm = 240 / Weight g = 300

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team