Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino T050000

TinkerKit Braccio Robot Arm Kit (Arduino Board not Included)

$ 264.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino T050000.

Farnell

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+474%

Descriptions

Descriptions of Arduino T050000 provided by its distributors.

TinkerKit Braccio Robot Arm Kit (Arduino Board not Included)
BRACCIO ROBOTIC ARM TINKERKIT, 180DEG; Silicon Manufacturer: -; Silicon Core Number: -; Kit Application Type: Robotics; Application Sub Type: -; Core Architecture: -; Core Sub-Architecture: -; Silicon Family Name: -; Kit Conten
Product Type = TinkerKit Braccio Robot / Kit Contents = 21x Plastic Parts, 63x Screws, 16x Flat Washer, 7x Hexagon Nut, 2x Springs, 2x SR 311 Servo Motors, 4x SR 431 Servo Motors, Arduino Compatible Shield, 5A 5V Power Supply, Phillips Screwdriver, Double Hexagon Box Wrench, Spiral Cable Protection Wrap / Weight g = 792

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team