Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino K020007

Starter Kit, Arduino Uno, Components Kit and Instruction Book for 15 Projects (French)
$ 98.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino K020007.

Farnell

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-14.33%

Descriptions

Descriptions of Arduino K020007 provided by its distributors.

Starter Kit, Arduino Uno, Components Kit and Instruction Book for 15 Projects (French)
STARTER KIT, SEVERAL CREATIVE PROJECT; Silicon Manufacturer: Atmel; Silicon Core Number: ATmega328P; Kit Application Type: Building Several Creative Projects; Application Sub Type: -; Kit Contents: Projects Book, Arduino/Genu
Family Name = Arduino Accessories / Family Name = Arduino Kits / Product Type = Arduino Starter Kit / Program Memory kB = 32 / Memory Size kB = 2 / Memory Type = SRAM / Interfaces = USB / Interfaces = SPI / Interfaces = I²C / Interfaces = UART / Interfaces = GPIO / Interfaces = ADC / Interfaces = PWM / Supply Voltage Max. V = 5 / Length mm = 68.6 / Width mm = 53.3 / Height mm = 12.5

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team