Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino K000007

ATmega328 Microcontroller Uno Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash

$ 98.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino K000007.

JRH Electronics

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-37.07%

Descriptions

Descriptions of Arduino K000007 provided by its distributors.

ATmega328 Microcontroller Uno Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
STARTER KIT, ARDUINO, WITH UNO BOARD; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: AVR; Silicon Core Number: ATmega328; Kit Contents: Arduino UNO Bo
Family Name = Arduino Accessories / Family Name = Arduino Kits / Product Type = Arduino Starter Kit / Program Memory KB = 32 / Memory Size KB = 2 / Memory Type = SRAM / Kit Contents = Arduino Starter Kit / Interfaces = USB / Interfaces = SPI / Interfaces = I²C / Interfaces = UART / Interfaces = GPIO / Interfaces = ADC / Interfaces = PWM / Supply Voltage Max. V = 5 / Length mm = 68.6 / Width mm = 53.3

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team