Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ASX00029

Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

$ 39.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ASX00029.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+178%

Descriptions

Descriptions of Arduino ASX00029 provided by its distributors.

Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Arduino ASX00029 Environmental Sensor Kit
Arduino ASX00029 MKR ENVIRO SHIELD REV2;
Family Name = Arduino / Product Type = Pressure Sensor / Product Type = Temperature Sensor / Product Type = Humidity Sensor / Product Type = Light Sensor / Product Type = UV Sensor / Interfaces = MicroSD / Interfaces = I²C / Interfaces = Analogue / Supply Voltage Max. V = 3.3 / Length mm = 61 / Width mm = 25 / Weight g = 32

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team