Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ASX00026

Arduino ASX00026 Portenta Vision Shield LoRa for Industrial Functions
$ 71.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ASX00026.

RS (Formerly Allied Electronics)

Datasheet9 pages5 years ago

Inventory History

3 month trend:
-0.19%

Descriptions

Descriptions of Arduino ASX00026 provided by its distributors.

Arduino ASX00026 Portenta Vision Shield LoRa for Industrial Functions
PORTENTA VISION SHIELD, ARM CORTEX-M0+;
ARDUINO PORTENTA VISION SHIELD, LORA CONNECTIVITY
Family Name = Arduino / Product Type = Camera Module / Interfaces = Ethernet / Interfaces = JTAG / Interfaces = SD-Card / Wireless Connectivity = LoRa® / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 66 / Width mm = 25 / Weight g = 11

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team