Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ASX00021

Arduino ASX00021 Arduino Portenta Vision Shield - Ethernet

$ 51.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ASX00021.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+159%

Descriptions

Descriptions of Arduino ASX00021 provided by its distributors.

Arduino ASX00021 Arduino Portenta Vision Shield - Ethernet
Family Name = Arduino / Product Type = Camera Module / Interfaces = Ethernet / Interfaces = JTAG / Interfaces = SD-Card / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 66 / Width mm = 25 / Weight g = 11

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team