Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ASX00012

Active MKR Board(s) RoHS Compliant (Type) MKR Platform Evaluation Expansion Board

$ 48.69

Price and Stock

Inventory History

3 month trend:
+340%

Descriptions

Descriptions of Arduino ASX00012 provided by its distributors.

Active MKR Board(s) RoHS Compliant (Type) MKR Platform Evaluation Expansion Board
DEVELOPMENT BOARDS, MKR THERM SHIELD; Silicon Manufacturer: -; Core Architecture: -; Core Sub-Architecture: -; Silicon Core Number: -; Kit Contents: -; Product Range: Arduino MKR; SVHC: No SVHC (15-Jan-2019)
Family Name = Arduino Shield Modules / Product Type = Shield / Kit Contents = Arduino MKR THERM Shield / Interfaces = SPI / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Length mm = 61 / Width mm = 25 / Weight g = 32

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team