Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ASX00004

Development Board, Arduino MKR 485 Shield, RS-485 Serial Communications, UART

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ASX00004.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Descriptions

Descriptions of Arduino ASX00004 provided by its distributors.

Development Board, Arduino MKR 485 Shield, RS-485 Serial Communications, UART
Family Name = Arduino Shield Modules / Product Type = Shield / Interfaces = UART / Interfaces = RS485 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 16 / Length mm = 61.5 / Width mm = 25
Mkr 485 Shield, Mkr Dev Board; Silicon Manufacturer:Nxp; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:Tja1049T/3; Silicon Family Name:-; For Use With:Arduino Mkr Development Boards; Kit Contents:Mkr 485 Shield; Rohs Compliant: Yes |Arduino ASX00004

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team