Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino AFX00003

PLC, 8 Analog/Digital Inputs, 4 Relays Output, 24VDC, 1 MB RAM/2MB Flash, Dual Core, IP20
$ 146.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino AFX00003.

Electro Sonic

Datasheet21 pages1 year ago

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+128%

Descriptions

Descriptions of Arduino AFX00003 provided by its distributors.

PLC, 8 Analog/Digital Inputs, 4 Relays Output, 24VDC, 1 MB RAM/2MB Flash, Dual Core, IP20
Arduino AFX00003 Opta Lite PLC 12/24V IoT Micro-PLC Secure Automation
STM32H747XI Microcontroller Development Board 240MHz/480MHz CPU 1MB RAM 2MB/16MB QSPI Flash
Arduino Opta Lite - microPLC with Industrial IoT Capabilities
ARDUINO OPTA LITE BOARD, CORTEX M4/M7;
Family Name = Arduino / Product Type = Communications Module / Interfaces = USB / Interfaces = Ethernet / Supply Voltage Max. V = 3.3 / Weight g = 2.4

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team