Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00071

Development Board, Nano 33 BLE Rev2, nRF52840, 32bit, ARM Cortex-M4F

$ 22.13

Price and Stock

Inventory History

3 month trend:
+98.52%

Descriptions

Descriptions of Arduino ABX00071 provided by its distributors.

Development Board, Nano 33 BLE Rev2, nRF52840, 32bit, ARM Cortex-M4F
Arduino ABX00071 Nano 33 BLE Rev2 Board ARM Cortex-M4 9-axis IMU
Development Board, Nano 33 Ble, Rev2; |Arduino ABX00071
NANO 33 BLE REV2 BOARD, NRF52840, 3.3V;
Family Name = Arduino Microcontroller Boards / Product Type = Arduino Nano / Frequency MHz = 64 / Program Memory kB = 256 / Memory Size MB = 1 / Memory Type = Flash / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = SPI / Interfaces = I²C / Interfaces = ADC / Interfaces = PWM / Interfaces = USB / Interfaces = USART / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team