Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00069

SBC, Arduino Nano 33 BLE Sense Rev2, 32bit, nRF52480, 256KB RAM, 1MB Flash

$ 34.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00069.

Master Electronics

Datasheet19 pages1 year ago

Inventory History

3 month trend:
+135%

Descriptions

Descriptions of Arduino ABX00069 provided by its distributors.

SBC, Arduino Nano 33 BLE Sense Rev2, 32bit, nRF52480, 256KB RAM, 1MB Flash
ARDUINO NANO 33 BLE SENSE REV2 BOARD W/O HEADERS
DEVELOPMENT BOARD, 32BIT, ARM CORTEX-M4F;
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 64 / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21 / Length mm = 45 / Width mm = 18

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team