Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00049

SBC, Arduino Portenta X8, i.MX 8M Mini, STM32H747XI, 32bit, 2GB RAM, 16GB eMMC, WiFi, USB C

$ 198.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00049.

Master Electronics

Datasheet22 pages1 year ago

SOS electronic

Inventory History

3 month trend:
+227%

CAD Models

Download Arduino ABX00049 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino ABX00049 provided by its distributors.

SBC, Arduino Portenta X8, i.MX 8M Mini, STM32H747XI, 32bit, 2GB RAM, 16GB eMMC, WiFi, USB C
Arduino Dev Board Portenta X8 MIMX8MM6CVTKZAA Processor
Portenta X8 Board, Arm Cortex-A53/M4/M7; |Arduino ABX00049
Arduino Portenta X8 - Industrial-Grade SOM with Linux OS
Family Name = Arduino / Product Type = Development Board / Frequency GHz = 1.8 / Program Memory GB = 2 / Memory Size GB = 16 / Memory Type = Flash / Memory Type = LPDDR4 / Interfaces = PCIe / Interfaces = UART / Interfaces = GPIO / Interfaces = PWM / Interfaces = U.FL / Interfaces = Ethernet / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = I²S / Interfaces = I²C / Interfaces = SPI / Interfaces = CAN 2.0 / Interfaces = PDM / Interfaces = DSI / Interfaces = USB / Interfaces = SAI / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5 / Length mm = 66 / Width mm = 25

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team