Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00045

SBC, Arduino Portenta H7 Lite, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash

$ 79.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00045.

Master Electronics

Datasheet24 pages1 year ago

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+233%

Descriptions

Descriptions of Arduino ABX00045 provided by its distributors.

SBC, Arduino Portenta H7 Lite, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash
Arduino Development board, Portenta H7 Lite, STM32H747processor
Multiple Function Sensor Development Tools PRO Nicla Sense ME
Dev Board, 32Bit, Arm, Cortex-M4F/M7F; |Arduino ABX00045
开发板, 32位, ARM, CORTEX-M4母/公7F;
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 480 / Program Memory MB = 1 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = RAM / Interfaces = Ethernet / Interfaces = ADC / Interfaces = USB-C / Interfaces = QSPI / Interfaces = SPI / Interfaces = UART / Interfaces = PWM / Interfaces = I²C / Interfaces = Analogue / Interfaces = GPIO / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 66 / Width mm = 25

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team