Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00042

SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi
$ 104.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00042.

SOS electronic

Datasheet20 pages3 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+256%

CAD Models

Download Arduino ABX00042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino ABX00042 provided by its distributors.

SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi
Arduino Development board, portenta H7 module, STM32H747XIprocessor
STM32H747 Microcontroller Development Board 8MB RAM 128MB Flash
CMOS Output Clock Oscillator, 10MHz Min, 52MHz Max
PORTENTA H7 DEV BRD, CORTEX M4F/M7F MCU;
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 480 / Program Memory MB = 8 / Memory Size MB = 16 / Memory Type = SDRAM / Memory Type = Flash / Interfaces = SPI / Interfaces = GPIO / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = DSI / Interfaces = UART / Interfaces = USART / Interfaces = Ethernet / Interfaces = ADC / Interfaces = USB-C / Interfaces = PWM / Interfaces = I²C / Interfaces = I²S / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 62 / Width mm = 25

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team