Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00035

NANO 33 BLE SENSE W/HEADER DEV BOARD; Available until stocks are exhausted
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00035.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Arduino ABX00035 provided by its distributors.

NANO 33 BLE SENSE W/HEADER DEV BOARD; Available until stocks are exhausted
NANO 33 BLE SENSE W/HEADER DEV BOARD; Silicon Manufacturer:Nordic Semiconductor; Silicon Family Name:-; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:nRF52840; No. of Bits:32bit RoHS Compliant: Yes
Family Name = Arduino Microcontroller Boards / Product Type = Arduino Nano / Frequency MHz = 64 / Program Memory kB = 256 / Memory Size MB = 1 / Memory Type = Flash / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = SPI / Interfaces = I²C / Interfaces = ADC / Interfaces = PWM / Interfaces = USB / Interfaces = USART / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team