Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00034

NANO 33 BLE W/HEADER DEVELOPMENT BOARD; Available until stocks are exhausted

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00034.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Arduino ABX00034 provided by its distributors.

NANO 33 BLE W/HEADER DEVELOPMENT BOARD; Available until stocks are exhausted
CMOS Output Clock Oscillator, 10MHz Min, 52MHz Max
Arduino Nano 33 BLE Bluetooth with Headers
nRF52840 Bluetooth Development Board
Family Name = Arduino Microcontroller Boards / Product Type = Arduino Nano / Frequency MHz = 64 / Program Memory kB = 256 / Memory Size MB = 1 / Memory Type = Flash / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = SPI / Interfaces = I²C / Interfaces = ADC / Interfaces = PWM / Interfaces = USB / Interfaces = USART / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team