Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00032

SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
$ 24.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00032.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-5.24%

Descriptions

Descriptions of Arduino ABX00032 provided by its distributors.

SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
Arduino Development board, nano 33 IoT module、With tube holder, ATSAMD21G18Aprocessor
SAMD21G18A Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
CMOS Output Clock Oscillator, 10MHz Min, 52MHz Max
Arduino ABX00032 Nano 33 IoT with Headers Mounted
NANO 33 IOT W/HEADER DEVELOPMENT BOARD;
Development Boards & Kits ROHS
Family Name = Arduino Microcontroller Boards / Product Type = Arduino Nano / Frequency MHz = 48 / Program Memory KB = 32 / Memory Size KB = 256 / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = SPI / Interfaces = I²C / Interfaces = ADC / Interfaces = PWM / Interfaces = USB / Interfaces = UART / Interfaces = USART / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team