Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00030

NANO 33 BLE DEV BRD, ARM CORTEX-M4F MCU; Available until stocks are exhausted
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00030.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-12.86%

CAD Models

Download Arduino ABX00030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino ABX00030 provided by its distributors.

NANO 33 BLE DEV BRD, ARM CORTEX-M4F MCU; Available until stocks are exhausted
SBC, Arduino Nano 33 BLE, nRF52480, 32bit, 256KB RAM, 1MB Flash, 14 I/O pins
CMOS Output Clock Oscillator, 10MHz Min, 52MHz Max
Arduino Nano 33 BLE Bluetooth without Headers
nRF52840 Bluetooth Development Board
Arduino , nano 33 able , nRF52840
套件, NANO 33 BLE, ARM CORTEX-M4F 微控制器;
Family Name = Arduino Microcontroller Boards / Product Type = Arduino Nano / Frequency MHz = 64 / Program Memory kB = 256 / Memory Size MB = 1 / Memory Type = Flash / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = SPI / Interfaces = I²C / Interfaces = ADC / Interfaces = PWM / Interfaces = USB / Interfaces = USART / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team