Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00022

Arduino ABX00022 MKR Vidor 4000 SAMD21 & FPGA WiFi / BLE

$ 85.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00022.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-10.91%

Descriptions

Descriptions of Arduino ABX00022 provided by its distributors.

Arduino ABX00022 MKR Vidor 4000 SAMD21 & FPGA WiFi / BLE
DEVELOPMENT BOARD, ARM CORTEX-M0+ MCU; Silicon Manufacturer: Microchip; No. of Bits: 32bit; Silicon Family Name: SAM32; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon ; Available until stocks are exhausted
Family Name = Arduino Microcontroller Boards / Product Type = Evaluation Board / Frequency MHz = 48 / Interfaces = USB / Interfaces = UART / Interfaces = SPI / Interfaces = I²C / Wireless Connectivity = Wi-Fi / Length mm = 61.5

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team