Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00012

SBC, Arduino MKR Zero, SAMD21, ARM Cortex-M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins

$ 26.904
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00012.

Farnell

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.80%

CAD Models

Download Arduino ABX00012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino ABX00012 provided by its distributors.

SBC, Arduino MKR Zero, SAMD21, ARM Cortex-M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins
DEV BOARD, MUSIC & DIGITAL AUDIO DATA; Silicon Manufacturer: Microchip; Silicon Core Number: SAMD21; Kit Application Type: Education / Hobby; Application Sub Type: Audio; Kit Contents: Dev Board MKR ZERO; Product Range: -; SVH
Product Type = Arduino MKR Zero / Frequency GHz = 2.4 / Program Memory kB = 256 / Memory Size kB = 32 / Memory Type = SRAM / Kit Contents = Arduino MKR Zero Board / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Supply Voltage Max. V = 5

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team