Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00004

Arduino MKR1000 for Wearable and IoT Projects ATSAMW25 SoC

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00004.

Farnell

Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-72.29%

Descriptions

Descriptions of Arduino ABX00004 provided by its distributors.

Arduino MKR1000 for Wearable and IoT Projects ATSAMW25 SoC
DEV BOARD, 32BIT ARM CORTEX-M0+ MCU; Silicon Manufacturer:Microchip; Silicon Family Name:SAMD21; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:SAMD21; Kit Contents:Dev Board MKR1000; No. of Bits:32bit RoHS Compliant: Yes
Product Type = Arduino MKR1000 Wi-Fi / Frequency GHz = 2.4 / Program Memory kB = 256 / Memory Size kB = 32 / Memory Type = SRAM / Kit Contents = Arduino MKR1000 Wi-Fi Board / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5 / Length mm = 61.5 / Width mm = 25 / Weight g = 32

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team