Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino ABX00003

SBC, Arduino Zero, ATSAMD21G18, ARM Cortex M0+, 32bit, 32KB RAM, 256KB Flash, 20 I/O pins

$ 43.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00003.

Jameco (USA)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.31%

Descriptions

Descriptions of Arduino ABX00003 provided by its distributors.

SBC, Arduino Zero, ATSAMD21G18, ARM Cortex M0+, 32bit, 32KB RAM, 256KB Flash, 20 I/O pins
ARDUINO BOARD, 32BIT, ARM, CORTEX-M0+;
ARDUINO ZERO ATSAMD21G18 EVAL BD
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 48 / Program Memory KB = 32 / Memory Size KB = 256 / Memory Type = Flash / Memory Type = SRAM / Interfaces = GPIO / Interfaces = PWM / Interfaces = ADC / Interfaces = UART / Supply Voltage Max. V = 3.3 / Length mm = 68 / Width mm = 53 / Weight g = 12

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team