Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino A000073

ATmega328 Microcontroller Uno SMD Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
$ 23.249
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000073.

element14 APAC

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+16.72%

CAD Models

Download Arduino A000073 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino A000073 provided by its distributors.

ATmega328 Microcontroller Uno SMD Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
ARDUINO UNO SMD, DEV KIT; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: megaAVR; Silicon Core Number: ATmega328; Kit Contents: Dev Board for ATmega32
Family Name = ATmega / Product Type = Arduino Uno SMD R3 / Frequency MHz = 16 / Program Memory kB = 33 / Memory Size kB = 2 / Memory Type = SRAM / Kit Contents = Arduino Uno SMD R3 Board / Interfaces = USB / Interfaces = PWM / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 68.6 / Width mm = 53.4 / Weight g = 25

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team