Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino A000067

ATmega2560 Microcontroller Mega Development Board 16MHz CPU 8KB RAM 4KB/8KB/256KB EEPROM/Flash

$ 43.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000067.

element14 APAC

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

SOS electronic

Farnell

Factory Futures

Inventory History

3 month trend:
+16.81%

CAD Models

Download Arduino A000067 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino A000067 provided by its distributors.

ATmega2560 Microcontroller Mega Development Board 16MHz CPU 8KB RAM 4KB/8KB/256KB EEPROM/Flash
ARDUINO MEGA2560 REV3, BOARD; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: megaAVR; Silicon Core Number: ATmega2560; Kit Contents: Development Board
Family Name = ATmega / Product Type = Mega 2560 / Frequency MHz = 16 / Program Memory kB = 260 / Memory Size kB = 8 / Memory Type = SRAM / Kit Contents = Mega 2560 Board / Interfaces = UART / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 101.52 / Width mm = 53.3 / Weight g = 37

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team