Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino A000053

ATmega32u4 Microcontroller Micro Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash
$ 18.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000053.

element14 APAC

Datasheet4 pages13 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+68.69%

CAD Models

Download Arduino A000053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
MicrochipPIC16F716-I/P
3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Arduino A000053 provided by its distributors.

ATmega32u4 Microcontroller Micro Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash
ARDUINO MICRO, DEV BOARD; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: megaAVR; Silicon Core Number: ATmega32U4; Kit Contents: Dev Board for ATmega3
Family Name = ATmega / Product Type = Arduino Micro / Frequency MHz = 16 / Kit Contents = Arduino Micro Board / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team