Aptiv 15300027

Delphi Automotive connector female seat, Metri-Pack 280series, 2road, 14A, Wire installation
$ 0.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15300027.

IHS

Datasheet1 page19 years ago

Electro Sonic

Inventory History

3 month trend:
-50.86%

CAD Models

Download Aptiv 15300027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity1-1924067-1
Connector, Wire-to-Wire, Free Hanging, TH, 4mm Pitch, 2-Pin, 15mm × 26.5mm × 15.8mm
TE Connectivity1-1418639-5
TE Connectivity 1-1418639-5 MQS Female Connector 2Pos Unshrouded Cod A
2 Way Female Metri-Pack 150.2 Pull To Seat Black Connector See 31089 No Male
Delphi Automotive Connector Receptacle, Weather-Pack Series, 2 Pos, 20A, Wire Mount

Descriptions

Descriptions of Aptiv 15300027 provided by its distributors.

Delphi Automotive connector female seat, Metri-Pack 280series, 2road, 14A, Wire installation
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Automotive
AUTOMOTIVE HOUSING, RCPT, 2POS, BLACK; Product Range: Metri-Pack 280 Series; Gender: Receptacle; No. of Positions: 2Ways; For Use With: Aptiv Metri-Pack 280 Series Automotive Contacts; Connector Body Material: -; IP Rating: -;
Lockable = Yes / Gender = Receptacle / Housing Material = Polyamide 6.6 / Poles = 2 / Housing Colour = Black / A mm = 29.9 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Packaging = Bulk

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST