Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 15300002

Delphi Automotive connector male plug, Metri-Pack 280series, 2road, 14A, Wire installation
$ 0.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15300002.

IHS

Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
+11.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 2 Circuits, Keying Option A, Black
Amphenol Sine SystemsAT06-2S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal,
Delphi Automotive connector male plug, Metri-Pack 150series, 2road, 14A, Wire installation
Delphi Automotive connector male plug, Metri-Pack 150series, 2road, 14A, Wire installation

Descriptions

Descriptions of Aptiv 15300002 provided by its distributors.

Delphi Automotive connector male plug, Metri-Pack 280series, 2road, 14A, Wire installation
Conn Housing PL 2 POS Crimp ST Cable Mount Black Automotive
HOUSING CONN, PLUG, 2POS, PA 6.6, BLACK; Product Range: Metri-Pack 280 Series; Gender: Plug; No. of Positions: 2Ways; For Use With: Aptiv Metri-Pack 280 Series 12048159 Pin Contact; Connector Body Material: Nylon 6.6 (Polyami
Lockable = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 2 / Housing Colour = Black / A mm = 25.2 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Packaging = Bulk

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST