Aptiv 12162280

Delphi Automotive Receptacle, Metri-Pack 150.2 Pull-To-Seat Series, 3 Pos, 14A Wire Mount
$ 1.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12162280.

IHS

Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
-4.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-04

Related Parts

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1718644-1
Automotive Connector Housing, MCON, Receptacle, 3 Ways, AMP MCON Series Socket Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Delphi Automotive connector female seat, Weather-Packseries, 3road, 20A, Wire installation
Delphi Automotive Receptacle, Metri-Pack 280 Series, 3 Circuits, 14A, Wire Mount
Delphi Automotive connector female seat, Metri-Pack 150series, 3road, 14A, Wire installation

Descriptions

Descriptions of Aptiv 12162280 provided by its distributors.

Delphi Automotive Receptacle, Metri-Pack 150.2 Pull-To-Seat Series, 3 Pos, 14A Wire Mount
Delphi Metri-Pack 150.2 Gray 3 Way Sealed Female Crankshaft Sensor Connector
Automotive Connectors 3P FM GRAY CON ASSY 150.2 SERIES
Combination Line Connector, 3 Contact(s), Male
Conn Housing F 3 POS Crimp ST Cable Mount Gray
Housing, Rcpt, 3Pos, 14A, Black; |Aptiv / Delphi 12162280
ASM CONN 3 F M/P 150.2 GRA SLD
3 PinF, Metri-Pack 150,Crimp,Straight
HOUSING, RCPT, 3POS, 14A, BLACK; Product Range: Metri-Pack 150.2 Series; Gender: Receptacle; No. of Positions: 3Ways; For Use With: Aptiv Metri-Pack 150.2 Series 12124075 Socket Contact; Connector Body Material: -; IP Rating:
Aptiv 12162280 Metri-Pack 150.2 Series sealed connector is a 3-way female connector rated to 14A max. It is suited for space-limited in-line connections and low-energy electronic circuits, with a pull-to-seat design for high-demand sealed applications.

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST