Aptiv 12129858-B

Gray Micro-Pack Strain Relief Lock
$ 3.4

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+110%

Related Parts

HIROSE ELECTRICGT8E-24DS-HU
Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag
Cable Accessories Seal Straight Green
Connector Accessories Lock
Lock Strain Rlf Mic/P 100W BLK
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
TE Connectivity1326136-2
Automotive Connectors 26Way Lac Single G; |Te Connectivity Amp 1326136-2

Descriptions

Descriptions of Aptiv 12129858-B provided by its distributors.

Gray Micro-Pack Strain Relief Lock
STRAIN RELIEF MIC100W 24W
LOCK MIC/P 100 24W FEMALE

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12129858B