Aptiv 12110403-B

Cable Accessories Seal Straight Green
$ 1.29
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12110403-B.

X-ON

Datasheet1 page9 years ago

Inventory History

3 month trend:
-97.04%

Related Parts

HIROSE ELECTRICGT8E-24DS-HU
Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag
Connector Accessories Lock
CONN MIC/P 100 24W FEMALE
Conn Housing RCP 24 POS Crimp ST Cable Mount Blue
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive

Descriptions

Descriptions of Aptiv 12110403-B provided by its distributors.

Cable Accessories Seal Straight Green
SEAL MIC/P 100 24W FMALE CABL
SEAL MIC100W 24W

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12110403B