Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 12124075

Connector Accessory, 0.079in Min Cable Dia, 0.094in Max Cable Dia, Contact

$ 0.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12124075.

IHS

Datasheet1 page18 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-25.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-31

Related Parts

TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.118in Min Cable Dia, 0.197in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)

Descriptions

Descriptions of Aptiv 12124075 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.094in Max Cable Dia, Contact
Delphi Automotive connector terminals, Metri-Pack 150series, Mother seat
18-16 GA Female 150.2 Terminal Pull To Seat 3500/Reel No Male 38231
Contact SKT F,Metri-Pack 150,Crimp,ST,AWG:18-19
Delphi Metri-Pack 150.2 Tin Plated Sealed Female Pull-to-Seat Terminal for 18-16 AWG (3,500 Units per Reel)
Automotive Connectors TERM M/P 150.2 FEM
CONTACT, SOCKET, CRIMP, 0.75-1MM2;
TERM M/P 150.2 F SN PLTD UNSLD
CONTACT, SOCKET, CRIMP, 0.75-1MM2; Product Range: Metri-Pack 150.2 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Metri-Pack 150.2 Series Automo

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12124075()