Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EGS Electrical STB-100

Flexible Metallic Liquidtight Connector 1 in Straight Steel
$ 13.299

Price and Stock

Descriptions

Descriptions of EGS Electrical STB-100 provided by its distributors.

Flexible Metallic Liquidtight Connector 1 in Straight Steel
Cord and Cable Fittings, 1'', Zinc Electroplated, Steel, Insulated Throat, Tapered Threaded, Straig
Appleton STB100 Conduit Connector. Appleton Conduit Connector, Liquid Tight Oiltight Raintight, Series: STB, 1 in, Straight, For Use With: Liquid Tight Flexible Metallic Conduit, Steel, Zinc Electroplated, 1.63 in L x 1.81 in H. Additional Description: APLE-STB100 1 IN INSUL LFMC CONN. Catalog Description: STB Series Straight Liquidtight Connector With Insulated Throat, Size: 1 IN, Connection: Threaded X Compression, Material: Steel, Finish: Zinc Electroplate, Dimensions: 1.63 IN Length X 1.81 IN Height, Thread Length: 3/4 IN, Standard: Cla.

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB100