Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EGS Electrical LR27

APPLETON ELECTRIC LR27 Conduit Outlet Body, Iron, LR, 3/4 In.. More details: Conduit Outlet Body, Iron, Body Style...

Submit Request for Quote

Unfortunately we do not know of any distributors for LR27. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of EGS Electrical LR27 provided by its distributors.

APPLETON ELECTRIC LR27 Conduit Outlet Body, Iron, LR, 3/4 In.. More details: Conduit Outlet Body, Iron, Body Style LR, Hub Size 3/4 In., Form Form 7, Hazardous Location No, Capacity 7.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS