Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EGS Electrical LB17

APPLETON ELECTRIC LB17 Conduit Outlet Body, LB, 1/2 In.. More details: Conduit Outlet Body, Iron, Body Style LB, Hub...
$ 68.4

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of EGS Electrical LB17 provided by its distributors.

APPLETON ELECTRIC LB17 Conduit Outlet Body, LB, 1/2 In.. More details: Conduit Outlet Body, Iron, Body Style LB, Hub Size 1/2 In., Form Form 7, Hazardous Location No, Capacity 4.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB-17