Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EGS Electrical CG-6275S

3/4 in Flexible Cord Connector Liquid-tight Straight Male Steel
$ 14.109

Price and Stock

Descriptions

Descriptions of EGS Electrical CG-6275S provided by its distributors.

3/4 in Flexible Cord Connector Liquid-tight Straight Male Steel
3/4 IN STL L-T CRD&CBL CONN
Appleton CG6275S Straight Cord Connector. Appleton Straight Cord Connector, Strain Relief, Series: CG Series, 3/4 in, Cable Openings: 5/8 to 3/4 in, Threaded Hub, Machined Steel, Natural, Orange Label, 1.38 in W. Additional Description: APLE-CG6275S 3/4 IN STL L-T CRD&CBL CONN. Catalog Description: Straight Liquidtight Strain Relief Connector, Size: 3/4 IN, Conductor Range: 5/8 - 3/4 IN, Material: Machined Steel, Color: Orange Label, Nema Rating: NEMA 3R, Connection: Threaded Hub, Dimensions: 1.38 IN Height, Standard: Class I, Divi.

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG6275S