Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EGS Electrical C-750

3/4 In 2 Scr Connector; |Oz Gedney C750
$ 3.914

Price and Stock

Inventory History

3 month trend:
+73.20%

Descriptions

Descriptions of EGS Electrical C-750 provided by its distributors.

3/4 In 2 Scr Connector; |Oz Gedney C750
Appleton C750 Service Entrance Cable Connector Brand: Appleton. Part Number: C750. Appleton NEER Service Entrance Cable Connector, 2-Screw, 3/4 in Knockout, 8 to 3 AWG Conductor, For Use With: 8 to 3/6 to 3 AWG Oval Service Entrance Cable, Die Cast Zinc, 0.91 in Dia x 0.94 in L Dimensions, Appleton NEER Service Entrance Cable Connector ADDITIONAL DETAILS. Additional Description: APLE-C750 3/4 IN 2 SCR ROMEX CONN 3/4 D/C 2-SCREW NMC CONN. Catalog Description: Features:0.91IN Dia X 0.94IN Length, For 8-3, 6-3 AWG Oval Service Entrance Cable, With Locknut, Clamp, Standard:UL 514B, CSA C22.2, NEMA FB-1, Size:0.75IN, Material:Die Cast Zinc, Connection:Male NPS Thread..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C750