Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EGS Electrical 1902

3/4 In Emt 1 Hole Strap Stl; |Oz Gedney 1902
$ 0.362

Price and Stock

Inventory History

3 month trend:
+35.79%

Descriptions

Descriptions of EGS Electrical 1902 provided by its distributors.

3/4 In Emt 1 Hole Strap Stl; |Oz Gedney 1902
Appleton 1902 Click-On Strap Brand: Appleton. Part Number: 1902. Appleton NEER Click-On Strap, 1-Hole, 3/4 in, 9/32 in Stud, For Use With: EMT Conduit, Hole Mount, Steel, Zinc Plated, 1.96 in L x 0.63 in W x 0.98 in H. Additional Description: APLE-1902 3/4 IN EMT 1 HOLE STRAP STL. Catalog Description: Features:1.96IN Length X 0.63IN Width X 0.98IN Height, 9/32IN Dia Hole, For EMT, Standard:UL, CSA, Size:0.75IN, Material:Steel, Finish:Zinc Plated..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS