Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Apple Z12QGR09

Processor Series = Apple M1 / Processor Cores = 8 / Processor Frequency Max. GHz = 3.2 / RAM GB = 8 / RAM Max. GB = 8...

Submit Request for Quote

Unfortunately we do not know of any distributors for Z12QGR09. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Apple Z12QGR09 provided by its distributors.

Processor Series = Apple M1 / Processor Cores = 8 / Processor Frequency Max. GHz = 3.2 / RAM GB = 8 / RAM Max. GB = 8 / Memory Type = DDR4 / Storage Type = SSD / SSD Storage Capacity GB = 256 / GPU Series = Apple 8-Core / GPU Type = Integrated / Operating System = MacOS / Screen Size = 24" (61 cm) / Aspect Ratio = 16:9 / Resolution = 4480 x 2520 / Panel Technology = IPS / Display Surface = Glossy / Screen Shape = Flat / Touchscreen = No / Ports = Audio-In/Out / Ports = RJ45 / Ports = Thunderbolt 4 / Ports = USB-C 3.1 / USB Ports = 4 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Wireless Connectivity = WLAN / Network Protocol = 802.11a/b/g/n/ac / Bluetooth Version = V5.0 / Optical Drive = No / Power Consumption W = 80 / Series = iMac 2021 / VESA Mount = No / Width mm = 547 / Depth mm = 147 / Height mm = 461 / Weight kg = 4.5 / Colour = Silver

Manufacturer Aliases

Apple has several brands around the world that distributors may use as alternate names. Apple may also be known as the following names:

  • APPLE INC