Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Apple MGPC3D/A

Processor Series = Apple M1 / Processor Cores = 8 / Processor Frequency Max. GHz = 3.2 / RAM GB = 8 / RAM Max. GB =...

Submit Request for Quote

Unfortunately we do not know of any distributors for MGPC3D/A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Apple MGPC3D/A provided by its distributors.

Processor Series = Apple M1 / Processor Cores = 8 / Processor Frequency Max. GHz = 3.2 / RAM GB = 8 / RAM Max. GB = 16 / Memory Type = DDR4 / Memory Slots = 1 / Storage Type = SSD / SSD Storage Capacity GB = 256 / GPU Series = Apple 8-Core / GPU Type = Integrated / Operating System = MacOS / Screen Size = 24" (61 cm) / Aspect Ratio = 16:9 / Resolution = 4480 x 2520 / Panel Technology = IPS / Display Surface = Glossy / Screen Shape = Flat / Touchscreen = No / Ports = Audio-In/Out / Ports = RJ45 / Ports = Thunderbolt 4 / Ports = USB-C 3.1 / USB Ports = 4 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Wireless Connectivity = WLAN / Network Protocol = 802.11a/b/g/n/ac/ax / Bluetooth Version = V5.0 / Optical Drive = No / Power Consumption W = 143 / Series = iMac 2021 / VESA Mount = No / Width mm = 547 / Depth mm = 147 / Height mm = 461 / Weight kg = 4.48 / Colour = Silver

Manufacturer Aliases

Apple has several brands around the world that distributors may use as alternate names. Apple may also be known as the following names:

  • APPLE INC