Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APM Hexseal N1030

TOGGLE BOOT, FULL, 15/32-32 UNS-2B THREAD, SILICONE, GRAY APM Hexseal Part Number: N1030 1
$ 3.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APM Hexseal N1030.

Marine Air Supply

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Peerless Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+22.52%

Related Parts

C&K Components752709000
Switch Bezels / Switch Caps Cap Switch .122 Pb Plunger Gray
APEMA466
Switch Access Lockwasher
C&K Components798209000
Switch Access Push Button Switch Square Cap
APEMU484
Switch Access Push Button Switch Round Cap
APEMU1144
Switch Hardware Rohs Compliant: Yes |APEM Inc. U1144
C&K Components465809000
CAP PUSHBUTTON ROUND GRAY

Descriptions

Descriptions of APM Hexseal N1030 provided by its distributors.

TOGGLE BOOT, FULL, 15/32-32 UNS-2B THREAD, SILICONE, GRAY APM Hexseal Part Number: N1030 1
SEALING BOOT, TOGGLE, 15/32" X 32NS; For Use With: Toggle Switches; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; External Length / Height: 21.4mm; Height: 21.4mm; Operating Temperature Max: 205°C; Operating Tem
N-1030, M5423/01-01, APM Hexseal, Totally enclosed boot for toggle switch. Mil qualified to M5423/01-01. The N-1030 toggle switch sealing boot from APM Hexseal is a military spec gray silicone rubber switch boot for 15/32 toggle switches; 15/32-32NS-2B. It is a fully sealed toggle switch boot with an integral secondary seal, and is IP66/IP68 rated. Same as N1030 boot. Backordered quantities will NOT be qualified to MIL-DTL-5423

Manufacturer Aliases

APM Hexseal has several brands around the world that distributors may use as alternate names. APM Hexseal may also be known as the following names:

  • APM
  • APM HEXSEAL CORP
  • APM HEXSEAL CORPORATION
  • APEM HEXSEAL
  • Hex Seal

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-1030
  • N1030 1