What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan PTHF25-59H

Fixed Ind 25UH 9.8A 11 Mohm Th
$ 21.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan PTHF25-59H.

IHS

Datasheet2 pages0 years ago

CAD Models

Download API Delevan PTHF25-59H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-11-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Toroid 27uH 10% 1KHz Iron 10.4A 0.012Ohm DCR Box
General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor, ferrite,25Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. LPA0618-250KL
Inductor Power Wirewound 27uH 10% 1KHz 0.95A 0.22Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 27uH 10% 1KHz Ferrite 2.5A 0.056Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 27uH 10% 10KHz Ferrite 5.5A 0.046Ohm DCR RDL

Descriptions

Descriptions of API Delevan PTHF25-59H provided by its distributors.

FIXED IND 25UH 9.8A 11 MOHM TH
General Purpose Inductor, 25uH, 10%, 1 Element
25 UH 10% TOROID

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTHF25-59H BULK 100