API Delevan 4590-564K

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4590-564K.

IHS

Datasheet1 page0 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.217
$ 3.215
Stock
145
2,245
Authorized Distributors
1
1
Inductance
560 µH
560 µH
Tolerance
10 %
10 %
Current Rating
1.15 A
1.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
504 mΩ
504 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 560uH 10% 1KHz Ferrite 1.17A 0.42Ohm DCR AXL Bag
API Delevan4590R-564K
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 1A AXL
Bourns5900-561
Ind High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 1A AXL
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of API Delevan 4590-564K provided by its distributors.

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
FIXED IND 560UH 1.15A 504MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4590-564K BULK 500
  • 4590-564KBULK500