API Delevan 2474-33L

General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core
$ 6.799
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2474-33L.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 6.799
$ 3.849
Stock
0
2,456
Authorized Distributors
1
2
Inductance
470 µH
470 µH
Tolerance
15 %
15 %
Current Rating
590 mA
590 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.03 Ω
1.03 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

API Delevan2474R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 3937
Bourns2320-V-RC
Ind High Current Wirewound 470uH 15% 1KHz 3.8A Toroid
Inductor High Current Toroid 470uH/185.7uH 15% 1KHz 3.7A 0.092Ohm DCR RDL

Descriptions

Descriptions of API Delevan 2474-33L provided by its distributors.

General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core
FIXED IND 470UH 590MA 1.03OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI