API Delevan 1641-474K

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
$ 7.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-474K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 7.179
$ 4.161
Stock
284
2,374
Authorized Distributors
1
4
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
94 mA
94 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
9.5 Ω
9.5 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind RF Choke Shielded/Molded Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 92mA AXL Bag
API Delevan1641R-474K
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENCB2518T471K
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.12A 13Ohm DCR 1007 T/R
Wurth Elektronik744045471
Ferrite Bead 1MHz-5MHz 180mA 105mA 50Ω@796kHz 470μH 14.2Ω ±10% 1812 SMD 4.5mm × 3.2mm × 2.9mm
API DelevanS1812R-474K
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-474K
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1913

Descriptions

Descriptions of API Delevan 1641-474K provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
FIXED IND 470UH 94MA 9.5 OHM TH
470 UH 10% 1641-474K

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641474K