API Delevan 1025-26K

Ind RF Molded/Unshielded 1.8uH 10% 7.9MHz 30Q-Factor Iron 480mA AXL T/R
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-26K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.595
$ 3.126
Stock
374
1,334
Authorized Distributors
3
3
Inductance
1.8 µH
1.8 µH
Tolerance
10 %
10 %
Current Rating
480 mA
480 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-26K
INDUCTOR, RF, IND 1.8UH, TOL +/-10%, CUR 480MA, AXIAL, DCR 0.3 OHMS, SRF 125MHZ
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core
RF Choke Wirewound 1.8uH 10% 7.9MHz 30Q-Factor Ferrite 0.64A 0.3Ohm DCR AXL Bag
API Delevan1840-13K
Ind RF Coil Molded/Unshielded 1.8uH 10% 7.9MHz 35Q-Factor Phenolic 610mA AXL T/R
API Delevan1537-18K
General Purpose Inductor, 1.8uH, 10%, 1 Element, Phenolic-Core
Inductor RF Molded Wirewound 1.8uH 10% 7.96MHz 30Q-Factor 0.35A 0.9Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan 1025-26K provided by its distributors.

Ind RF Molded/Unshielded 1.8uH 10% 7.9MHz 30Q-Factor Iron 480mA AXL T/R
FIXED IND 1.8UH 480MA 300 MOHM
General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core
Military MIL-PRF-M15305MS75084 Axial 0.095Diax0.250L 2.41mmx6.35mm 1.8muH
FIXED IND 1.8UH 480MA 300MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI